
SXT2148EE48-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT2148EE48-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2148EE48-24.576M |
Description | CRYSTAL 24.576MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2148EE48-24.576M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,50600 € | 50,60 € |
| 500 | 0,47940 € | 239,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

