
SXT2148EE27-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2148EE27-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2148EE27-27.000M |
Description | CRYSTAL 27.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2148EE27-27.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 $ | 0,42 $ |
| 10 | 0,39500 $ | 3,95 $ |
| 50 | 0,37000 $ | 18,50 $ |
| 100 | 0,34500 $ | 34,50 $ |
| 500 | 0,32000 $ | 160,00 $ |
| Unit Price without VAT: | 0,42000 $ |
|---|---|
| Unit Price with VAT: | 0,49980 $ |

