40 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2148DB17-40.000M

DigiKey Part Number
2388-SXT2148DB17-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT2148DB17-40.000M
Description
CRYSTAL 40.000MHZ 8 PF SMD
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2148DB17-40.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,62000 €6,20 €
500,57960 €28,98 €
1000,51230 €51,23 €
5000,48532 €242,66 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €