
SXT2148DA38-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT2148DA38-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2148DA38-27.120M |
Description | CRYSTAL 27.120MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2148DA38-27.120M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,52300 € | 26,15 € |
| 100 | 0,46220 € | 46,22 € |
| 500 | 0,43782 € | 218,91 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

