
SXT2148DA17-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2148DA17-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2148DA17-32.000M |
Description | CRYSTAL 32.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2148DA17-32.000M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24390 € | 24,39 € |
| 500 | 0,23172 € | 115,86 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

