
SXT2147BB38-26.000M | |
---|---|
DigiKey Part Number | 2388-SXT2147BB38-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2147BB38-26.000M |
Description | CRYSTAL 26.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2147BB38-26.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,64300 € | 6,43 € |
50 | 0,60140 € | 30,07 € |
100 | 0,53150 € | 53,15 € |
500 | 0,47838 € | 239,19 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |