
SXT21420DD16-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21420DD16-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21420DD16-50.000M |
Description | CRYSTAL 50.000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21420DD16-50.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,56660 € | 28,33 € |
| 100 | 0,50030 € | 50,03 € |
| 500 | 0,47406 € | 237,03 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

