
SXT21420BB48-26.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21420BB48-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21420BB48-26.000M |
Description | CRYSTAL 26.000MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21420BB48-26.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,99760 € | 49,88 € |
| 100 | 0,85510 € | 85,51 € |
| 500 | 0,83132 € | 415,66 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

