
SXT21420BA17-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21420BA17-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21420BA17-16.000M |
Description | CRYSTAL 16.000MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21420BA17-16.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,44020 € | 44,02 € |
| 500 | 0,41702 € | 208,51 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

