SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21419DB27-48.000M

DigiKey Part Number
2388-SXT21419DB27-48.000M-ND
Manufacturer
Manufacturer Product Number
SXT21419DB27-48.000M
Description
CRYSTAL 48.000MHZ 19 PF SMD
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 19pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21419DB27-48.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,56700 €5,67 €
500,53060 €26,53 €
1000,46900 €46,90 €
5000,44428 €222,14 €
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €