
SXT21419DB17-26.000M | |
|---|---|
cms-digikey-product-number | 2388-SXT21419DB17-26.000M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SXT21419DB17-26.000M |
cms-description | CRYSTAL 26.000MHZ 19 PF SMD |
cms-customer-reference | |
cms-detailed-description | 26 MHz ±20ppm Crystal 19pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | SXT21419DB17-26.000M Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,97000 € | 9,70 € |
| 50 | 0,94680 € | 47,34 € |
| 100 | 0,81160 € | 81,16 € |
| 500 | 0,78904 € | 394,52 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

