
SXT21418FD07-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21418FD07-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418FD07-48.000M |
Description | CRYSTAL 48.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418FD07-48.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,53800 € | 26,90 € |
| 100 | 0,47550 € | 47,55 € |
| 500 | 0,45046 € | 225,23 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

