
SXT21418FA16-25.000M | |
---|---|
DigiKey Part Number | 2388-SXT21418FA16-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418FA16-25.000M |
Description | CRYSTAL 25.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418FA16-25.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,91200 € | 9,12 € |
50 | 0,85220 € | 42,61 € |
100 | 0,75310 € | 75,31 € |
500 | 0,67774 € | 338,87 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |