
SXT21418DD38-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT21418DD38-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418DD38-18.432M |
Description | CRYSTAL 18.432MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418DD38-18.432M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,43960 € | 43,96 € |
| 500 | 0,42234 € | 211,17 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

