
SXT21417EA48-50.000M | |
---|---|
DigiKey Part Number | 2388-SXT21417EA48-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21417EA48-50.000M |
Description | CRYSTAL 50.000MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 17pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21417EA48-50.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,61000 € | 6,10 € |
50 | 0,57040 € | 28,52 € |
100 | 0,50370 € | 50,37 € |
500 | 0,47724 € | 238,62 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |