
SXT21416CB38-37.400M | |
---|---|
DigiKey Part Number | 2388-SXT21416CB38-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21416CB38-37.400M |
Description | CRYSTAL 37.400MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±25ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21416CB38-37.400M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,46600 € | 4,66 € |
50 | 0,43160 € | 21,58 € |
100 | 0,37540 € | 37,54 € |
500 | 0,35278 € | 176,39 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |