50 MHz ±25ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21416CA48-50.000M

DigiKey Part Number
2388-SXT21416CA48-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT21416CA48-50.000M
Description
CRYSTAL 50.000MHZ 16PF SMD
Customer Reference
Detailed Description
50 MHz ±25ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21416CA48-50.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.285
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,58000 €5,80 €
500,54180 €27,09 €
1000,47850 €47,85 €
5000,45332 €226,66 €
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €