32 MHz ±50ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21416AA38-32.000M

DigiKey Part Number
2388-SXT21416AA38-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT21416AA38-32.000M
Description
CRYSTAL 32.000MHZ 16 PF SMD
Customer Reference
Detailed Description
32 MHz ±50ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21416AA38-32.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.628
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,53100 €5,31 €
500,49620 €24,81 €
1000,43370 €43,37 €
5000,39640 €198,20 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €