
SXT21413AA48-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21413AA48-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21413AA48-27.000M |
Description | CRYSTAL 27.000MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 13pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21413AA48-27.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,54300 € | 5,43 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,45700 € | 45,70 € |
| 500 | 0,41424 € | 207,12 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

