SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21412DB48-27.120M

DigiKey Part Number
2388-SXT21412DB48-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT21412DB48-27.120M
Description
CRYSTAL 27.120MHZ 12PF SMD
Customer Reference
Detailed Description
27.12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21412DB48-27.120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.703
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52500 €5,25 €
500,48120 €24,06 €
1000,42660 €42,66 €
5000,40470 €202,35 €
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €