
SXT21411DB16-16.384M | |
---|---|
DigiKey Part Number | 2388-SXT21411DB16-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21411DB16-16.384M |
Description | CRYSTAL 16.384MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 11pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21411DB16-16.384M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,45100 € | 4,51 € |
50 | 0,41340 € | 20,67 € |
100 | 0,36640 € | 36,64 € |
500 | 0,34760 € | 173,80 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |