
SXT21411CB27-52.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21411CB27-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21411CB27-52.000M |
Description | CRYSTAL 52.000MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±25ppm Crystal 11pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21411CB27-52.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,69620 € | 34,81 € |
| 100 | 0,60970 € | 60,97 € |
| 500 | 0,57518 € | 287,59 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

