
SXT21411BB38-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT21411BB38-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21411BB38-24.576M |
Description | CRYSTAL 24.576MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 11pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21411BB38-24.576M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,08800 € | 10,88 € |
| 50 | 1,06160 € | 53,08 € |
| 100 | 0,91080 € | 91,08 € |
| 500 | 0,88480 € | 442,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

