SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21410FE48-48.000M

DigiKey Part Number
2388-SXT21410FE48-48.000M-ND
Manufacturer
Manufacturer Product Number
SXT21410FE48-48.000M
Description
CRYSTAL 48.000MHZ 10 PF SMD
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21410FE48-48.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.358
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,33900 €3,39 €
500,31740 €15,87 €
1000,29590 €29,59 €
5000,27450 €137,25 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €