
SXT21410ED48-27.120M | |
---|---|
DigiKey Part Number | 2388-SXT21410ED48-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21410ED48-27.120M |
Description | CRYSTAL 27.120MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21410ED48-27.120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,49900 € | 4,99 € |
50 | 0,44920 € | 22,46 € |
100 | 0,42660 € | 42,66 € |
500 | 0,40530 € | 202,65 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |