
SXT14420DB38-4.9152M | |
|---|---|
DigiKey Part Number | 2388-SXT14420DB38-4.9152M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14420DB38-4.9152M |
Description | CRYSTAL 4.9152M 20PF SMD |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 20pF 150 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Supplier Device Package 4-SMD (12.5x4.6) |
Frequency Stability ±30ppm | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,37100 € | 13,71 € |
| 50 | 1,35000 € | 67,50 € |
| 100 | 1,32870 € | 132,87 € |
| 500 | 1,30750 € | 653,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

