
SXT14420DA16-4.9152M | |
|---|---|
DigiKey Part Number | 2388-SXT14420DA16-4.9152M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14420DA16-4.9152M |
Description | CRYSTAL 4.9152M 20PF SMD |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 20pF 150 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (12.5x4.6) | |
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,36500 € | 13,65 € |
| 50 | 1,34360 € | 67,18 € |
| 100 | 1,32240 € | 132,24 € |
| 500 | 1,30112 € | 650,56 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

