
SXT14418BA27-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT14418BA27-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14418BA27-25.000M |
Description | CRYSTAL 25.000M 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (12.5x4.6) |
Frequency Stability ±50ppm | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,33440 € | 66,72 € |
| 100 | 1,31290 € | 131,29 € |
| 500 | 1,29150 € | 645,75 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

