
SXT1148BA07-32.000M | |
---|---|
DigiKey Part Number | 2388-SXT1148BA07-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT1148BA07-32.000M |
Description | CRYSTAL 32.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,48000 € | 4,80 € |
50 | 0,42900 € | 21,45 € |
100 | 0,36890 € | 36,89 € |
500 | 0,29166 € | 145,83 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |