
SXT1147DB17-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT1147DB17-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT1147DB17-27.120M |
Description | CRYSTAL 27.120MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 7pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT1147DB17-27.120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,37140 € | 37,14 € |
| 500 | 0,30942 € | 154,71 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

