
SXT1147DB07-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXT1147DB07-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT1147DB07-24.000M |
Description | CRYSTAL 24.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 7pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT1147DB07-24.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,70520 € | 35,26 € |
| 100 | 0,51560 € | 51,56 € |
| 500 | 0,50294 € | 251,47 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

