
SXO75C3B381-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75C3B381-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75C3B381-125.000M |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -30°C ~ 75°C |
Part Status Active | Current - Supply (Max) 65mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,58520 € | 79,26 € |
| 100 | 1,46180 € | 146,18 € |
| 500 | 1,38762 € | 693,81 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

