LVDS-LVPECL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53P3B271-125.000M

DigiKey Part Number
2388-SXO53P3B271-125.000M-ND
Manufacturer
Manufacturer Product Number
SXO53P3B271-125.000M
Description
XTAL OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.774
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,64000 €4,64 €
104,55800 €45,58 €
504,47260 €223,63 €
5004,46942 €2.234,71 €
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €