
SXO53C3B381-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53C3B381-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3B381-48.000M |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -30°C ~ 75°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,53630 € | 53,63 € |
| 500 | 0,50806 € | 254,03 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

