SXO53C3A481-100.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 572
Unit Price: 1,38000 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,85241 €
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 1,28147 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,22447 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,05095 €
Datasheet
CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53C3A481-100.000M

DigiKey Part Number
2388-SXO53C3A481-100.000M-ND
Manufacturer
Manufacturer Product Number
SXO53C3A481-100.000M
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,29600 €12,96 €
501,20920 €60,46 €
1001,12280 €112,28 €
5001,03644 €518,22 €
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €