CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO21C3C271-50.000M

DigiKey Part Number
2388-SXO21C3C271-50.000M-ND
Manufacturer
Manufacturer Product Number
SXO21C3C271-50.000M
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXO21C3C271-50.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.263
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,90700 €9,07 €
500,84680 €42,34 €
1000,74840 €74,84 €
5000,70900 €354,50 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €