
SWS8347D48-32.768KT | |
|---|---|
DigiKey Part Number | 2388-SWS8347D48-32.768KTR-ND - Tape & Reel (TR) 2388-SWS8347D48-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS8347D48-32.768KT |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | SWS8347D48-32.768KT Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (8x3.8) |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,36760 € | 36,76 € |
| 500 | 0,34846 € | 174,23 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

