
SWS83412D16-32.768KT | |
---|---|
DigiKey Part Number | 2388-SWS83412D16-32.768KTR-ND - Tape & Reel (TR) 2388-SWS83412D16-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS83412D16-32.768KT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (8x3.8) | |
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |