
SWS83412D16-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS83412D16-32.768KTR-ND - Tape & Reel (TR) 5173-SWS83412D16-32.768KCT-ND - Cut Tape (CT) 5173-SWS83412D16-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS83412D16-32.768K |
Description | CRYSTAL 32.768KHZ 12PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 50 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,72520 € | 72,52 € |
| 250 | 0,68580 € | 171,45 € |
| 500 | 0,65744 € | 328,72 € |
| 1.000 | 0,63027 € | 630,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58950 € | 1.768,50 € |
| 6.000 | 0,56517 € | 3.391,02 € |
| 9.000 | 0,55141 € | 4.962,69 € |
| 15.000 | 0,53457 € | 8.018,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


