
SWS3129D16-32.768KT | |
|---|---|
DigiKey Part Number | 2388-SWS3129D16-32.768KTR-ND - Tape & Reel (TR) 2388-SWS3129D16-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS3129D16-32.768KT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Tape & Reel (TR) Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,43870 € | 43,87 € |
| 500 | 0,41566 € | 207,83 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

