
SWS3127D48-32.768KT | |
|---|---|
DigiKey Part Number | 2388-SWS3127D48-32.768KTR-ND - Tape & Reel (TR) 2388-SWS3127D48-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS3127D48-32.768KT |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 7pF |

