
SWS3127D48-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS3127D48-32.768KTR-ND - Tape & Reel (TR) 5173-SWS3127D48-32.768KCT-ND - Cut Tape (CT) 5173-SWS3127D48-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS3127D48-32.768K |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,41632 € | 104,08 € |
| 500 | 0,39912 € | 199,56 € |
| 1.000 | 0,38259 € | 382,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35782 € | 1.073,46 € |
| 6.000 | 0,34304 € | 2.058,24 € |
| 9.000 | 0,33468 € | 3.012,12 € |
| 15.000 | 0,32444 € | 4.866,60 € |
| 21.000 | 0,31787 € | 6.675,27 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

