SWS1446D48B-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS1446D48A-32.768K

DigiKey Part Number
5173-SWS1446D48A-32.768KTR-ND - Tape & Reel (TR)
5173-SWS1446D48A-32.768KCT-ND - Cut Tape (CT)
5173-SWS1446D48A-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWS1446D48A-32.768K
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,22800 €12,28 €
251,16080 €29,02 €
501,11260 €55,63 €
1001,06660 €106,66 €
2501,00864 €252,16 €
5000,96692 €483,46 €
1.0000,92697 €926,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,88870 €1.777,40 €
4.0000,85204 €3.408,16 €
6.0000,83131 €4.987,86 €
10.0000,80594 €8.059,40 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €