32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS14412D48B-32.768K

DigiKey Part Number
5173-SWS14412D48B-32.768KTR-ND - Tape & Reel (TR)
5173-SWS14412D48B-32.768KCT-ND - Cut Tape (CT)
5173-SWS14412D48B-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWS14412D48B-32.768K
Description
CRYSTAL 32.768KHZ 12PF SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
EDA/CAD Models
SWS14412D48B-32.768K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (10.4x4.06)
Frequency
32.768 kHz
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.142" (3.60mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,26500 €12,65 €
251,19600 €29,90 €
501,14640 €57,32 €
1001,09900 €109,90 €
2501,03928 €259,82 €
5000,99634 €498,17 €
1.0000,95517 €955,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,91574 €1.831,48 €
4.0000,87796 €3.511,84 €
6.0000,85661 €5.139,66 €
10.0000,83045 €8.304,50 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €