
SWS10212D48-32.768K | |
|---|---|
DigiKey Part Number | 2388-SWS10212D48-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS10212D48-32.768K |
Description | CRYSTAL 32.768KHZ SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.27x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.050" L x 0.041" W (1.27mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,87100 € | 8,71 € |
| 50 | 0,80740 € | 40,37 € |
| 100 | 0,74370 € | 74,37 € |
| 500 | 0,67992 € | 339,96 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

