
SVC75C3D27A2-25.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3D27A2-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3D27A2-25.000M |
Description | XTAL OSC VCXO 25.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±150ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,77800 € | 27,78 € |
| 50 | 2,63980 € | 131,99 € |
| 100 | 2,36080 € | 236,08 € |
| 500 | 2,32022 € | 1.160,11 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

