
SVC75C3D07C2-27.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3D07C2-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3D07C2-27.000M |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,30700 € | 23,07 € |
| 50 | 2,19420 € | 109,71 € |
| 100 | 1,94590 € | 194,59 € |
| 500 | 1,85468 € | 927,34 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

