
SVC75C3D07C2-25.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3D07C2-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3D07C2-25.000M |
Description | XTAL OSC VCXO 25.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,41700 € | 24,17 € |
| 50 | 2,29900 € | 114,95 € |
| 100 | 2,03810 € | 203,81 € |
| 500 | 1,94368 € | 971,84 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

