10 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3C48C2-10.000M

DigiKey Part Number
2388-SVC75C3C48C2-10.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3C48C2-10.000M
Description
XTAL OSC VCXO 10.0000MHZ CMOS
Customer Reference
Detailed Description
10 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,50900 €25,09 €
502,38920 €119,46 €
1002,09060 €209,06 €
5002,03080 €1.015,40 €
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €