
SVC75C3C07C2-27.000M | |
---|---|
DigiKey Part Number | 2388-SVC75C3C07C2-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3C07C2-27.000M |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,35000 € | 2,35 € |
10 | 2,26600 € | 22,66 € |
50 | 2,15540 € | 107,77 € |
100 | 1,90880 € | 190,88 € |
500 | 1,82284 € | 911,42 € |
Unit Price without VAT: | 2,35000 € |
---|---|
Unit Price with VAT: | 2,79650 € |